V7803-1000R | |
---|---|
DigiKey Part Number | 102-2177-ND |
Manufacturer | |
Manufacturer Product Number | V7803-1000R |
Description | DC DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7803-1000R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.14000 | ¥74.14 |
5 | ¥73.59400 | ¥367.97 |
10 | ¥73.03500 | ¥730.35 |
44 | ¥69.66068 | ¥3,065.07 |
88 | ¥62.91932 | ¥5,536.90 |
264 | ¥61.79580 | ¥16,314.09 |
528 | ¥60.67239 | ¥32,035.02 |