PYB20-Q24-S24-DIN | ||
---|---|---|
DigiKey Part Number | 102-3218-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB20-Q24-S24-DIN | |
Description | DC/DC DIN RAIL SUPPLY 24V 20W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PYB20-Q24-S24-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20W | |
Applications | - | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥658.68000 | ¥658.68 |
24 | ¥611.64875 | ¥14,679.57 |
48 | ¥602.23833 | ¥28,907.44 |
72 | ¥583.41778 | ¥42,006.08 |
120 | ¥545.77792 | ¥65,493.35 |