PJQ4448P_R2_00001 | ||
---|---|---|
DigiKey Part Number | 3757-PJQ4448P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4448P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4448P_R2_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PJQ4448P_R2_00001 | |
Description | 40V N-CHANNEL ENHANCEMENT MODE M | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount DFN3333-8 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.46400 | ¥34.64 |
100 | ¥2.40620 | ¥240.62 |
500 | ¥1.87846 | ¥939.23 |
1,000 | ¥1.52677 | ¥1,526.77 |
2,000 | ¥1.36485 | ¥2,729.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.29545 | ¥6,477.25 |
10,000 | ¥1.20292 | ¥12,029.20 |
25,000 | ¥1.17516 | ¥29,379.00 |
50,000 | ¥1.14520 | ¥57,260.00 |