PYB15-Q24-D15-DIN | ||
---|---|---|
DigiKey Part Number | 102-3168-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB15-Q24-D15-DIN | |
Description | DC/DC DIN RAIL SUPPLY +/-15V 15W | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PYB15-Q24-D15-DIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |