PYB15
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PYB15-Q24-S5 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 1,115 | Tube | - | |
PYB15-Q48-S5 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 0 | Tube | - | |
PYB15-Q24-S24 DC DC CONVERTER 24V 15W | DC DC CONVERTER 24V 15W | 312 | Tube | - | |
PYB15-Q24-D15 DC DC CONVERTER +/-15V 15W | DC DC CONVERTER +/-15V 15W | 127 | Tube | - | |
PYB15-Q24-S15-T DC/DC CONVERTER 15V 15W | DC/DC CONVERTER 15V 15W | 0 | Tray | - | |
PYB15-Q48-D5-T DC/DC CONVERTER +/-5V 15W | DC/DC CONVERTER +/-5V 15W | 0 | Tray | - | |
PYB15-Q24-D5-T DC/DC CONVERTER +/-5V 15W | DC/DC CONVERTER +/-5V 15W | 0 | Tray | - | |
PYB15-Q48-D15-T DC/DC CONVERTER +/-15V 15W | DC/DC CONVERTER +/-15V 15W | 0 | Tray | - | |
PYB15-Q48-S12-U DC/DC CONVERTER 12V 15W | DC/DC CONVERTER 12V 15W | 399 | Tray | - | |
PYB15-Q48-S5-DIN DC/DC DIN RAIL SUPPLY 5V 15W | DC/DC DIN RAIL SUPPLY 5V 15W | 0 | Tray | - | |
PYB15-Q48-S3-DIN DC/DC DIN RAIL SUPPLY 3.3V 15W | DC/DC DIN RAIL SUPPLY 3.3V 15W | 0 | Tray | - | |
PYB15-Q24-S5-DIN DC/DC DIN RAIL SUPPLY 5V 15W | DC/DC DIN RAIL SUPPLY 5V 15W | 694 | Tray | - | |
PYB15-Q48-S15-T DC/DC CONVERTER 15V 15W | DC/DC CONVERTER 15V 15W | 0 | Tray | - | |
PYB15-Q48-S3-U DC/DC CONVERTER 3.3V 15W | DC/DC CONVERTER 3.3V 15W | 0 | Tray | - | |
PYB15-Q48-D5-DIN DC/DC DIN RAIL SUPPLY +/-5V 15W | DC/DC DIN RAIL SUPPLY +/-5V 15W | 0 | Tray | - |