PQP3-D24-S24-M | ||
---|---|---|
DigiKey Part Number | 102-PQP3-D24-S24-M-ND | |
Manufacturer | ||
Manufacturer Product Number | PQP3-D24-S24-M | |
Description | DC DC CONVERTER 24V 3W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PQP3-D24-S24-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.36" H (14.0mm x 14.0mm x 9.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
5 | ¥75.10000 | ¥375.50 |
10 | ¥74.52400 | ¥745.24 |
35 | ¥73.37514 | ¥2,568.13 |
70 | ¥71.08129 | ¥4,975.69 |
105 | ¥64.20257 | ¥6,741.27 |
280 | ¥63.05629 | ¥17,655.76 |
525 | ¥61.90973 | ¥32,502.61 |