PEME2-S15-D15-S | ||
---|---|---|
DigiKey Part Number | 102-PEME2-S15-D15-S-ND | |
Manufacturer | ||
Manufacturer Product Number | PEME2-S15-D15-S | |
Description | DC-DC 3KV ISOLATED, 2 W, 13.5~16 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 13.5V - 16.5V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PEME2-S15-D15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2.01 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
5 | ¥44.05200 | ¥220.26 |
10 | ¥43.41100 | ¥434.11 |
25 | ¥42.13680 | ¥1,053.42 |
50 | ¥40.85960 | ¥2,042.98 |
100 | ¥39.58300 | ¥3,958.30 |
250 | ¥38.30644 | ¥9,576.61 |
500 | ¥35.75270 | ¥17,876.35 |