TLV4376IPWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5,964
Unit Price: ¥16.04000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4376IPWR

DigiKey Part Number
296-46609-2-ND - Tape & Reel (TR)
296-46609-1-ND - Cut Tape (CT)
296-46609-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4376IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV4376IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
815µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS21804DTBR2Gonsemi5,964488-NCS21804DTBR2GCT-ND¥16.04000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.94000¥31.94
10¥24.05500¥240.55
25¥22.07480¥551.87
100¥19.89740¥1,989.74
250¥18.85864¥4,714.66
500¥18.65572¥9,327.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥17.29292¥34,585.84
4,000¥16.94383¥67,775.32
Manufacturers Standard Package