PDQ2-D12-S5-S | ||
---|---|---|
DigiKey Part Number | 102-3963-ND | |
Manufacturer | ||
Manufacturer Product Number | PDQ2-D12-S5-S | |
Description | DC DC CONVERTER 5V 2W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PDQ2-D12-S5-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |
5 | ¥97.75600 | ¥488.78 |
14 | ¥97.01071 | ¥1,358.15 |
28 | ¥95.51857 | ¥2,674.52 |
56 | ¥92.53250 | ¥5,181.82 |
112 | ¥83.57777 | ¥9,360.71 |
252 | ¥82.08532 | ¥20,685.50 |
504 | ¥80.59282 | ¥40,618.78 |