PDQ2-D12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDQ2-D12-S5-S DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 295 | Tube | - | |
PDQ2-D12-S15-S DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 11 | Tube | - | |
PDQ2-D12-S12-S DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - | |
PDQ2-D12-S3-S DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
PDQ2-D12-D15-S DC DC CONVERTER +/-15V 2W | DC DC CONVERTER +/-15V 2W | 0 | Tube | - | |
PDQ2-D12-D5-S DC DC CONVERTER +/-5V 2W | DC DC CONVERTER +/-5V 2W | 0 | Tube | - | |
PDQ2-D12-D12-S DC DC CONVERTER +/-12V 2W | DC DC CONVERTER +/-12V 2W | 0 | Tube | - |