0ZRE0025FF2B | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0025FF2BTR-ND - Tape & Reel (TR) 507-0ZRE0025FF2BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0025FF2B | |
Description | PTC RESET FUSE 240V 250MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 250 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0025FF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 560 mA | |
Current - Max | 6 A | |
Time to Trip | 18.5 s | |
Resistance - Initial (Ri) (Min) | 1.3 Ohms | |
Resistance - Post Trip (R1) (Max) | 3.8 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.378" L x 0.150" W (9.60mm x 3.80mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
5 | ¥4.38400 | ¥21.92 |
10 | ¥4.24400 | ¥42.44 |
50 | ¥3.57100 | ¥178.55 |
100 | ¥2.96440 | ¥296.44 |
250 | ¥2.69464 | ¥673.66 |
500 | ¥2.29058 | ¥1,145.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.95366 | ¥2,930.49 |
3,000 | ¥1.85263 | ¥5,557.89 |
7,500 | ¥1.81894 | ¥13,642.05 |
10,500 | ¥1.75157 | ¥18,391.49 |