
DRM2-24-S5-S | |
|---|---|
DigiKey Part Number | 179-DRM2-24-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-24-S5-S |
Description | DC-DC ISOLATED, 2W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-24-S5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.74000 | ¥76.74 |
| 5 | ¥73.89600 | ¥369.48 |
| 10 | ¥72.69700 | ¥726.97 |
| 25 | ¥71.14040 | ¥1,778.51 |
| 50 | ¥69.98440 | ¥3,499.22 |
| 100 | ¥68.84740 | ¥6,884.74 |
| 250 | ¥67.36960 | ¥16,842.40 |
| 500 | ¥66.27174 | ¥33,135.87 |









