TS09-63-25-R-160-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS09-63-25-R-160-SMT-TR-ND - Tape & Reel (TR) 2223-TS09-63-25-R-160-SMT-TRCT-ND - Cut Tape (CT) 2223-TS09-63-25-R-160-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS09-63-25-R-160-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 3.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.80280 | ¥45.07 |
100 | ¥1.63120 | ¥163.12 |
250 | ¥1.48688 | ¥371.72 |
500 | ¥1.38212 | ¥691.06 |
1,000 | ¥1.17903 | ¥1,179.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14630 | ¥3,438.90 |
6,000 | ¥1.08079 | ¥6,484.74 |
15,000 | ¥1.00874 | ¥15,131.10 |