TBLH10V-350-09BK | |
---|---|
DigiKey Part Number | 102-TBLH10V-350-09BK-ND |
Manufacturer | |
Manufacturer Product Number | TBLH10V-350-09BK |
Description | TERMINAL BLOCK, SCREWLESS, HIGH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBLH10V-350-09BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥15.88500 | ¥158.85 |
25 | ¥14.87880 | ¥371.97 |
40 | ¥13.22525 | ¥529.01 |
80 | ¥12.93688 | ¥1,034.95 |
400 | ¥11.93065 | ¥4,772.26 |
800 | ¥10.06199 | ¥8,049.59 |
1,200 | ¥9.55889 | ¥11,470.67 |
5,200 | ¥8.98390 | ¥46,716.28 |