Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS391RILT

DigiKey Part Number
497-11276-2-ND - Tape & Reel (TR)
497-11276-1-ND - Cut Tape (CT)
497-11276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS391RILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS391RILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
1.25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, DTL, ECL, MOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
5mV @ 30V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,018
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.27500¥42.75
25¥3.84040¥96.01
100¥3.36170¥336.17
250¥3.13292¥783.23
500¥2.99480¥1,497.40
1,000¥2.88110¥2,881.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.74068¥8,222.04
6,000¥2.67197¥16,031.82
9,000¥2.63756¥23,738.04
15,000¥2.59944¥38,991.60
21,000¥2.57716¥54,120.36
30,000¥2.55572¥76,671.60
Manufacturers Standard Package