ATS-PCB1025 | ||
---|---|---|
DigiKey Part Number | ATS2067-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCB1025 | |
Description | HEATSINK TO-126 BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-126 Aluminum Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-126 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.560" (14.22mm) | |
Width | 0.620" (15.75mm) | |
Diameter | - | |
Fin Height | 0.370" (9.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 33.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.79700 | ¥67.97 |
25 | ¥6.45920 | ¥161.48 |
50 | ¥6.28840 | ¥314.42 |
100 | ¥6.20380 | ¥620.38 |
300 | ¥5.77910 | ¥1,733.73 |
500 | ¥5.43918 | ¥2,719.59 |
1,000 | ¥4.92922 | ¥4,929.22 |
5,000 | ¥4.75929 | ¥23,796.45 |