SP-25502-OM | ||
---|---|---|
DigiKey Part Number | 2223-SP-25502-OM-ND | |
Manufacturer | ||
Manufacturer Product Number | SP-25502-OM | |
Description | AUDIO JACK, 2.5 MM, STRAIGHT, 5 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug 5 Conductor (TRRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SP-25502-OM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.091" (2.30mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.350" (8.90mm) | |
Contact Material - Plating | Gold, Nickel | |
Body Material | Brass | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.27800 | ¥152.78 |
25 | ¥14.62920 | ¥365.73 |
50 | ¥14.30560 | ¥715.28 |
100 | ¥13.65460 | ¥1,365.46 |
250 | ¥12.35440 | ¥3,088.60 |
500 | ¥11.37898 | ¥5,689.49 |
1,000 | ¥9.75344 | ¥9,753.44 |
2,500 | ¥9.10321 | ¥22,758.03 |