SJ2-25505A-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-25505A-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SJ2-25505A-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 6 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack 6 Conductor Connector Solder |
EDA/CAD Models | SJ2-25505A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Board Cutout, Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.15500 | ¥101.55 |
25 | ¥9.72000 | ¥243.00 |
50 | ¥9.50320 | ¥475.16 |
100 | ¥9.07130 | ¥907.13 |
250 | ¥8.20772 | ¥2,051.93 |
500 | ¥7.55966 | ¥3,779.83 |