SJ-2504A-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ-2504A-SMT-TR-ND - Tape & Reel (TR) CP-SJ-2504A-SMT-CT-ND - Cut Tape (CT) CP-SJ-2504A-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ-2504A-SMT-TR | |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ-2504A-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Black | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyphthalamide (PPA) | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.00300 | ¥70.03 |
25 | ¥6.71840 | ¥167.96 |
50 | ¥6.57560 | ¥328.78 |
100 | ¥6.29080 | ¥629.08 |
250 | ¥5.71864 | ¥1,429.66 |
500 | ¥5.14676 | ¥2,573.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.57491 | ¥4,574.91 |
2,000 | ¥4.28898 | ¥8,577.96 |
3,000 | ¥4.14599 | ¥12,437.97 |
5,000 | ¥4.00304 | ¥20,015.20 |
10,000 | ¥3.80289 | ¥38,028.90 |