SD-50BV | ||
---|---|---|
DigiKey Part Number | CP-3150-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-50BV | |
Description | CONN RCPT FMALE DIN 5POS SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-50BV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | DIN (180 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Iron Sheet | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 24VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 60°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66700 | ¥126.67 |
25 | ¥12.12680 | ¥303.17 |
50 | ¥11.85760 | ¥592.88 |
200 | ¥11.31780 | ¥2,263.56 |
400 | ¥10.23993 | ¥4,095.97 |
600 | ¥9.43145 | ¥5,658.87 |
1,000 | ¥8.08415 | ¥8,084.15 |
2,600 | ¥7.54521 | ¥19,617.55 |