Green 568nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP424GDT

DigiKey Part Number
754-1304-ND
Manufacturer
Manufacturer Product Number
WP424GDT
Description
LED GREEN DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP424GDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm Dia
Lens Style
Round with Flat Top
Height (Max)
6.00mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
414SYGD/S530-E2Everlight Electronics Co Ltd121080-414SYGD/S530-E2-ND¥1.65000Similar
SSL-LX3044SUGDLumex Opto/Components Inc.46767-2315-ND¥9.51000Similar
In-Stock: 16,311
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62100¥16.21
100¥1.13880¥113.88
500¥0.91978¥459.89
1,000¥0.84743¥847.43
2,000¥0.78573¥1,571.46
6,000¥0.70629¥4,237.74
10,000¥0.67580¥6,758.00
26,000¥0.62781¥16,323.06
Manufacturers Standard Package