Yellow 588nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP424YDT

DigiKey Part Number
754-1306-ND
Manufacturer
Manufacturer Product Number
WP424YDT
Description
LED YELLOW DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP424YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
100°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm Dia
Lens Style
Round with Flat Top
Height (Max)
6.00mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,904
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.83600¥18.36
100¥1.29590¥129.59
500¥1.05096¥525.48
1,000¥0.97015¥970.15
2,000¥0.90123¥1,802.46
6,000¥0.81250¥4,875.00
10,000¥0.77847¥7,784.70
26,000¥0.72492¥18,847.92
Manufacturers Standard Package