
WP483IDT | |
|---|---|
DigiKey Part Number | 754-1308-ND |
Manufacturer | |
Manufacturer Product Number | WP483IDT |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP483IDT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 627nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Flat Top | Height (Max) 9.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-307E-002A | LITEON | 19,680 | 160-LTL-307E-002ACT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.83600 | ¥18.36 |
| 100 | ¥1.29590 | ¥129.59 |
| 500 | ¥1.05096 | ¥525.48 |
| 1,000 | ¥0.97015 | ¥970.15 |
| 2,000 | ¥0.90123 | ¥1,802.46 |
| 6,000 | ¥0.81250 | ¥4,875.00 |
| 10,000 | ¥0.77847 | ¥7,784.70 |
| 26,000 | ¥0.72492 | ¥18,847.92 |







