MSS-102559-14A-D | ||
---|---|---|
DigiKey Part Number | 2223-MSS-102559-14A-D-ND | |
Manufacturer | ||
Manufacturer Product Number | MSS-102559-14A-D | |
Description | SWITCH SLIDE SPDT 0.3A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Slide Switch SPDT Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | MSS-102559-14A-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Standard | |
Actuator Length | - | |
Contact Material | Nickel | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 1.60mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Operating Force | 250gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥6.34760 | ¥158.69 |
100 | ¥5.51090 | ¥551.09 |
250 | ¥5.01460 | ¥1,253.65 |
500 | ¥4.64896 | ¥2,324.48 |
1,000 | ¥4.30950 | ¥4,309.50 |
2,500 | ¥3.91770 | ¥9,794.25 |
5,000 | ¥3.65653 | ¥18,282.65 |