GF0771 | |
---|---|
DigiKey Part Number | GF0771-ND |
Manufacturer | |
Manufacturer Product Number | GF0771 |
Description | SPEAKER 8OHM 1W TOP PORT 92DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 180 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | GF0771 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 10 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.032" Dia (77.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥26.08900 | ¥260.89 |
25 | ¥24.05320 | ¥601.33 |
50 | ¥22.57580 | ¥1,128.79 |
200 | ¥21.15465 | ¥4,230.93 |
400 | ¥19.88510 | ¥7,954.04 |
600 | ¥18.73237 | ¥11,239.42 |