
AS04008MR-21-R | |
|---|---|
DigiKey Part Number | 668-AS04008MR-21-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04008MR-21-R |
Description | SPEAKER 8OHM 1W TOP PORT 89DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 630 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04008MR-21-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 1.5 W |
Packaging Box | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 630 Hz ~ 6 kHz | Termination Solder Pads |
Frequency - Self Resonant 630Hz | Size / Dimension 1.575" Dia (40.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.197" (5.00mm) |
Efficiency - dBA 89.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥15.25800 | ¥152.58 |
| 25 | ¥13.74800 | ¥343.70 |
| 50 | ¥12.72420 | ¥636.21 |
| 100 | ¥11.79470 | ¥1,179.47 |
| 250 | ¥10.68980 | ¥2,672.45 |
| 500 | ¥9.93872 | ¥4,969.36 |
| 1,000 | ¥9.25189 | ¥9,251.89 |
| 5,000 | ¥8.27000 | ¥41,350.00 |


