GC0401K | ||
---|---|---|
DigiKey Part Number | GC0401K-ND | |
Manufacturer | ||
Manufacturer Product Number | GC0401K | |
Description | SPEAKER 8OHM 1W TOP PORT 82DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 390 Hz ~ 20 kHz Top Oval, Rectangular Frame | |
Datasheet | Datasheet | |
EDA/CAD Models | GC0401K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 390 Hz ~ 20 kHz | |
Frequency - Self Resonant | 390Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 1.122" W (40.00mm x 28.50mm) | |
Height - Seated (Max) | 0.445" (11.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.26000 | ¥54.26 |
10 | ¥44.63400 | ¥446.34 |
25 | ¥41.08960 | ¥1,027.24 |
40 | ¥38.52650 | ¥1,541.06 |
80 | ¥36.06363 | ¥2,885.09 |
440 | ¥33.34991 | ¥14,673.96 |