



AS02708CO-WR-R | |
|---|---|
DigiKey Part Number | 668-1112-ND |
Manufacturer | |
Manufacturer Product Number | AS02708CO-WR-R |
Description | SPEAKER 8OHM 1W TOP PORT 80DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 250 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS02708CO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1 W |
Series | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Cloth |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 250 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 750Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.063" L x 0.787" W (27.00mm x 20.00mm) |
Efficiency - dBA 80.00 | Height - Seated (Max) 0.248" (6.30mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.97000 | ¥46.97 |
| 10 | ¥35.97400 | ¥359.74 |
| 25 | ¥32.49120 | ¥812.28 |
| 50 | ¥30.13260 | ¥1,506.63 |
| 100 | ¥27.98320 | ¥2,798.32 |
| 250 | ¥25.42460 | ¥6,356.15 |
| 500 | ¥23.68030 | ¥11,840.15 |
| 1,000 | ¥22.08279 | ¥22,082.79 |








