FG92-825 | ||
---|---|---|
DigiKey Part Number | 2223-FG92-825-ND | |
Manufacturer | ||
Manufacturer Product Number | FG92-825 | |
Description | FAN GUARD, 92MM FAN, 82.5 X 82.5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Finger Guard Steel, Chrome Plated 6 Rings | |
Datasheet | Datasheet | |
EDA/CAD Models | FG92-825 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 6 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.15000 | ¥9.15 |
10 | ¥8.83200 | ¥88.32 |
25 | ¥8.57880 | ¥214.47 |
50 | ¥8.06960 | ¥403.48 |
100 | ¥7.25190 | ¥725.19 |
300 | ¥7.15017 | ¥2,145.05 |
500 | ¥6.69042 | ¥3,345.21 |
1,000 | ¥6.58824 | ¥6,588.24 |