CFM-9225V-227-320-20 | ||
---|---|---|
DigiKey Part Number | CFM-9225V-227-320-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-9225V-227-320-20 | |
Description | FAN AXIAL 92X25MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 45.0 CFM (1.26m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-9225V-227-320-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.130 in H2O (32.5 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 32.0dB(A) | |
Power (Watts) | 1.54 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.064A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥58.07300 | ¥580.73 |
25 | ¥56.39360 | ¥1,409.84 |
50 | ¥53.03760 | ¥2,651.88 |
100 | ¥47.66640 | ¥4,766.64 |
250 | ¥46.99508 | ¥11,748.77 |
500 | ¥43.97412 | ¥21,987.06 |