CFFA-920 | ||
---|---|---|
DigiKey Part Number | 2223-CFFA-920-ND | |
Manufacturer | ||
Manufacturer Product Number | CFFA-920 | |
Description | FAN FILTER, 92 MM FAN, 97 X 97 M | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 92mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.55000 | ¥27.55 |
10 | ¥26.66100 | ¥266.61 |
25 | ¥25.89000 | ¥647.25 |
50 | ¥24.34680 | ¥1,217.34 |
100 | ¥21.88120 | ¥2,188.12 |
250 | ¥21.57324 | ¥5,393.31 |
500 | ¥20.18652 | ¥10,093.26 |
1,000 | ¥19.87841 | ¥19,878.41 |