CFM-9225V-145-455-20 | ||
---|---|---|
DigiKey Part Number | CFM-9225V-145-455-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-9225V-145-455-20 | |
Description | FAN AXIAL 92X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 75.0 CFM (2.10m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-9225V-145-455-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 75.0 CFM (2.10m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 45.5dB(A) | |
Power (Watts) | 5.12 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.234 lb (106.14 g) | |
Current Rating (Amps) | 0.426A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.57000 | ¥109.57 |
10 | ¥104.56900 | ¥1,045.69 |
25 | ¥98.34360 | ¥2,458.59 |
50 | ¥94.60860 | ¥4,730.43 |
100 | ¥87.13950 | ¥8,713.95 |
250 | ¥81.53776 | ¥20,384.44 |
500 | ¥80.29282 | ¥40,146.41 |