DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock 2,016 Factory | 1 : ¥168.66000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.40mm | 74.8 CFM (2.09m³/min) | 0.339 in H2O (84.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 45.0dB(A) | 4.8 W | 4200 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.243 lb (110.22 g) | |||
260 In Stock | 1 : ¥179.11000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.402 in H2O (100.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 43.0dB(A) | 6.96 W | 4000 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.397 lb (180.08 g) | |||
2,706 In Stock | 1 : ¥237.43000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 77.7 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 4.68 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.276 lb (125.19 g) | |||
139 In Stock | 1 : ¥98.95000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 75.0 CFM (2.10m³/min) | 0.350 in H2O (87.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 45.5dB(A) | 4.44 W | 4500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.234 lb (106.14 g) | |||
1,776 In Stock | 1 : ¥74.38000 Tray | Tray | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 65.0 CFM (1.82m³/min) | 0.250 in H2O (62.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 41.6dB(A) | 3.18 W | 3900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.234 lb (106.14 g) |