CT-1205C-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-1200-2-ND - Tape & Reel (TR) 102-1200-1-ND - Cut Tape (CT) 102-1200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CT-1205C-SMT-TR | |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.4kHz 90dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CT-1205C-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥18.45400 | ¥184.54 |
25 | ¥17.03440 | ¥425.86 |
50 | ¥16.00580 | ¥800.29 |
100 | ¥15.01560 | ¥1,501.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥11.83356 | ¥3,786.74 |
640 | ¥10.95367 | ¥7,010.35 |
960 | ¥10.83365 | ¥10,400.30 |