CP4055485 | ||
---|---|---|
DigiKey Part Number | 2223-CP4055485-ND | |
Manufacturer | ||
Manufacturer Product Number | CP4055485 | |
Description | PELTIER, 55 X 55 X 4.85, 4 A, WI | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 63.0W @ 27°C 4 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 63.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.85mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 29.8 V | |
Resistance | 5.97 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.92000 | ¥545.92 |
5 | ¥513.98800 | ¥2,569.94 |
10 | ¥498.01600 | ¥4,980.16 |
25 | ¥482.05480 | ¥12,051.37 |
50 | ¥469.28560 | ¥23,464.28 |
100 | ¥456.51650 | ¥45,651.65 |