CP60555542 | ||
---|---|---|
DigiKey Part Number | 2223-CP60555542-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60555542 | |
Description | PELTIER, 55 X 55 X 4.2, 6 A, WIR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 106.0W @ 27°C 6 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 55.00mm L x 55.00mm W | |
Qmax @ Th | 106.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.20mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 29.8 V | |
Resistance | 4.15 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥470.23000 | ¥470.23 |
5 | ¥442.77600 | ¥2,213.88 |
10 | ¥429.02100 | ¥4,290.21 |
25 | ¥415.26760 | ¥10,381.69 |
50 | ¥404.26800 | ¥20,213.40 |
100 | ¥393.26660 | ¥39,326.66 |