CMM-4030DB-26354-TR | ||
---|---|---|
DigiKey Part Number | 102-5094-2-ND - Tape & Reel (TR) 102-5094-1-ND - Cut Tape (CT) 102-5094-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-4030DB-26354-TR | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-4030DB-26354-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 540 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
10 | ¥11.39000 | ¥113.90 |
25 | ¥10.53320 | ¥263.33 |
50 | ¥9.90860 | ¥495.43 |
100 | ¥9.30700 | ¥930.70 |
250 | ¥8.67096 | ¥2,167.74 |
500 | ¥7.99570 | ¥3,997.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.51482 | ¥7,514.82 |