CES-571423-28PM | ||
---|---|---|
DigiKey Part Number | 2223-CES-571423-28PM-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-571423-28PM | |
Description | SPEAKER 8OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 700 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CES-571423-28PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 700 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.854" L x 0.906" W (72.50mm x 23.00mm) | |
Height - Seated (Max) | 0.585" (14.86mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 2W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥30.78500 | ¥307.85 |
25 | ¥28.37800 | ¥709.45 |
50 | ¥26.63440 | ¥1,331.72 |
100 | ¥24.95890 | ¥2,495.89 |
300 | ¥23.46067 | ¥7,038.20 |
500 | ¥22.10072 | ¥11,050.36 |