CES-803118-28PM | ||
---|---|---|
DigiKey Part Number | 2223-CES-803118-28PM-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-803118-28PM | |
Description | SPEAKER 8OHM 2W TOP PORT 100DB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CES-803118-28PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 3.150" L x 1.224" W (80.00mm x 31.10mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max @ 1KHz, 0.1M, 1V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥34.87700 | ¥348.77 |
25 | ¥32.15200 | ¥803.80 |
50 | ¥30.17800 | ¥1,508.90 |
100 | ¥28.27880 | ¥2,827.88 |
250 | ¥26.58164 | ¥6,645.41 |
500 | ¥25.04056 | ¥12,520.28 |