Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥39.24000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 200 Hz ~ 20 kHz | 800Hz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP66 - Dust Tight, Water Resistant | - | Wire Leads | 2.835" L x 1.299" W (72.00mm x 33.00mm) | 0.701" (17.80mm) | |||
4,011 In Stock | 1 : ¥46.71000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 400 Hz ~ 20 kHz | 500Hz | 8 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | IEC 60601-1-8 | Wire Leads | 2.362" L x 1.181" W (60.00mm x 30.00mm) | 0.406" (10.30mm) | |||
4,958 In Stock | 1 : ¥53.11000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 450 Hz ~ 16 kHz | 550Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Rare Earth | - | - | Wire Leads | 1.220" L x 1.102" W (31.00mm x 28.00mm) | 0.583" (14.80mm) | |||
1,137 In Stock | 1 : ¥17.98000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 500 Hz ~ 20 kHz | 1.3kHz | 8 Ohms | 91.00 | 800mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads | 0.787" L x 0.633" W (20.00mm x 16.09mm) | 0.192" (4.87mm) | |||
4,682 In Stock | 1 : ¥21.34000 Box | Box | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 450Hz | 8 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Oval, Rectangular Frame | Cloth | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.575" L x 1.114" W (40.00mm x 28.30mm) | 0.453" (11.50mm) | |||
399 In Stock | 1 : ¥23.56000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 500 Hz ~ 20 kHz | 1kHz | 6 Ohms | 95.00 | 1.2W/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.5 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | - | - | Wire Leads | 1.024" L x 0.512" W (26.00mm x 13.00mm) | 0.315" (8.00mm) | |||
640 In Stock | 1 : ¥38.58000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 544 Hz ~ 20 kHz | 680Hz | 8 Ohms | 97.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.969" L x 1.378" W (50.00mm x 35.00mm) | 1.094" (27.80mm) | |||
407 In Stock | 1 : ¥42.69000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 710 Hz ~ 20 kHz | 710Hz | 8 Ohms | 102.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Paper/Cloth | Nd-Fe-B | - | - | Wire Leads | 2.756" L x 1.220" W (70.00mm x 31.00mm) | 0.650" (16.50mm) | |||
245 In Stock | 1 : ¥42.69000 Bag | Bag | Active | Magnetic | General Purpose, Enclosure Included | 200 Hz ~ 20 kHz | 650Hz | 8 Ohms | 100.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads | 3.150" L x 1.224" W (80.00mm x 31.10mm) | 0.709" (18.00mm) | |||
149 In Stock | 1 : ¥49.75000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 960 Hz ~ 20 kHz | 1.2kHz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads with Connector | 1.732" L x 0.787" W (44.00mm x 20.00mm) | 0.366" (9.30mm) | |||
1,292 In Stock | 1 : ¥55.50000 Tray | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 10 kHz | 200Hz | 4 Ohms | 88.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Wire Leads | - | 0.768" (19.50mm) | ||
4,090 In Stock | 1 : ¥13.55000 Tray | - | Tray | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 430Hz | 4 Ohms | 103.00 | 2W/10cm | Sensitivity | 2 W | 2.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.551" L x 0.984" W (14.00mm x 25.00mm) | 0.197" (5.00mm) | ||
89 In Stock | 1 : ¥42.61000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.28 kHz ~ 20 kHz | 1.6kHz | 4 Ohms | 101.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.240" (6.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥38.34000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.12 kHz ~ 8 kHz | 1.4kHz | 8 Ohms | 106.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Square | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.713" L x 1.713" W (43.50mm x 43.50mm) | 0.514" (13.05mm) | |||
1 In Stock | 1 : ¥56.64000 Tray | Tray | Active | Magnetic | General Purpose | 350 Hz ~ 20 kHz | 350Hz | 4 Ohms | 106.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 3.937" L x 1.772" W (100.00mm x 45.00mm) | 0.807" (20.50mm) |