CBL-UA-UC-20GP | ||
---|---|---|
DigiKey Part Number | 2223-CBL-UA-UC-20GP-ND | |
Manufacturer | ||
Manufacturer Product Number | CBL-UA-UC-20GP | |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥61.19200 | ¥611.92 |
25 | ¥57.80680 | ¥1,445.17 |
50 | ¥56.39820 | ¥2,819.91 |
100 | ¥53.57830 | ¥5,357.83 |
250 | ¥47.93864 | ¥11,984.66 |
500 | ¥45.11874 | ¥22,559.37 |
1,000 | ¥39.47883 | ¥39,478.83 |