CFM-3010B-080-267 | ||
---|---|---|
DigiKey Part Number | 2223-CFM-3010B-080-267-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-3010B-080-267 | |
Description | FAN AXIAL 30X10.5MM 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-3010B-080-267 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.50mm | |
Air Flow | 2.5 CFM (0.070m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.8dB(A) | |
Power (Watts) | 850 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.91000 | ¥63.91 |
10 | ¥61.01000 | ¥610.10 |
25 | ¥57.37800 | ¥1,434.45 |
50 | ¥55.19920 | ¥2,759.96 |
200 | ¥50.84140 | ¥10,168.28 |
400 | ¥47.57305 | ¥19,029.22 |
600 | ¥46.84673 | ¥28,108.04 |