7-342-2PP-BA | |
---|---|
DigiKey Part Number | 294-1086-ND |
Manufacturer | |
Manufacturer Product Number | 7-342-2PP-BA |
Description | HEATSINK HORZ SIX BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 9.0W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.642" (41.70mm) | |
Diameter | - | |
Fin Height | 0.690" (17.53mm) | |
Power Dissipation @ Temperature Rise | 9.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥27.51100 | ¥275.11 |
25 | ¥26.77080 | ¥669.27 |
50 | ¥25.28320 | ¥1,264.16 |
100 | ¥23.79630 | ¥2,379.63 |
250 | ¥22.30920 | ¥5,577.30 |
500 | ¥21.56554 | ¥10,782.77 |
1,000 | ¥19.33458 | ¥19,334.58 |