16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45HS-3C-16M000000

DigiKey Part Number
110-MXO45HS-3C-16M000000-ND
Manufacturer
Manufacturer Product Number
MXO45HS-3C-16M000000
Description
XTAL OSC XO 16.0000MHZ HCMOS TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.79000¥27.79
10¥24.17200¥241.72
25¥22.85680¥571.42
50¥21.91240¥1,095.62
100¥21.00690¥2,100.69
300¥19.64797¥5,894.39
500¥19.04670¥9,523.35
1,000¥18.26103¥18,261.03
2,500¥17.27317¥43,182.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.