CB3LV-3I-3M686400 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3I-3M686400TR-ND - Tape & Reel (TR) 110-CB3LV-3I-3M686400CT-ND - Cut Tape (CT) 110-CB3LV-3I-3M686400DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3I-3M686400 | |
Description | XTAL OSC XO 3.6864MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CB3LV-3I-3M686400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥11.23500 | ¥112.35 |
50 | ¥10.97700 | ¥548.85 |
100 | ¥9.40950 | ¥940.95 |
500 | ¥9.14786 | ¥4,573.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.71034 | ¥7,710.34 |
3,000 | ¥7.31832 | ¥21,954.96 |
5,000 | ¥7.05696 | ¥35,284.80 |
10,000 | ¥6.79559 | ¥67,955.90 |