ATS-52170G-C1-R0 | ||
---|---|---|
DigiKey Part Number | ATS1114-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-52170G-C1-R0 | |
Description | HEAT SINK 17MM X 17MM X 12.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Aluminum Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 0.669" (17.00mm) | |
Width | 0.669" (17.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 11.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Shelf Life | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATS-52170G-C1-R0 |
Product Training Modules | maxiFLOW™ Heat Sinks |
Video File | Thermally Conductive Adhesive Tape for Heat Sinks ATS Explains - Thermal Interface Material We Own The Board |
HTML Datasheet | ATS-52170G-C1-R0 |
Product Drawings | ATS-52170G-C2-R0 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.86000 | ¥78.86 |
10 | ¥76.70100 | ¥767.01 |
100 | ¥63.92000 | ¥6,392.00 |
1,000 | ¥54.33234 | ¥54,332.34 |
Attribute | Description |
---|---|
Other Names | ATS52170GC2R0 ATS-52170G-C2-R0 ATS1114 -ATS-52170G-C1-R0 -ATS-52170G-C1-R0-ND -ATS-52170G-C2-R0 |
Standard Package | 100 |