Parametric Equivalent

636L3C100M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C100M00000TR-ND - Tape & Reel (TR) 110-636L3C100M00000CT-ND - Cut Tape (CT) 110-636L3C100M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C100M00000 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.82000 | ¥22.82 |
| 10 | ¥19.80500 | ¥198.05 |
| 25 | ¥18.72880 | ¥468.22 |
| 50 | ¥17.95460 | ¥897.73 |
| 100 | ¥17.21120 | ¥1,721.12 |
| 250 | ¥16.27728 | ¥4,069.32 |
| 500 | ¥15.81534 | ¥7,907.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.96093 | ¥14,960.93 |
| 2,000 | ¥14.34399 | ¥28,687.98 |
| 3,000 | ¥13.99534 | ¥41,986.02 |
| 5,000 | ¥13.56832 | ¥67,841.60 |









