50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
450T328S503A1C1
450T328S503A1C1

450T328S503A1C1

DigiKey Part Number
CT3048-ND
Manufacturer
Manufacturer Product Number
450T328S503A1C1
Description
POT 50K OHM 1/2W CARBON LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
CTS Electrocomponents
Adjustment Type
User Defined
Series
Rotation
320°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
50k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
Rotary, SPST
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.937" Dia (23.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.64000¥35.64
10¥29.69800¥296.98
25¥27.58200¥689.55
50¥26.07520¥1,303.76
100¥24.64380¥2,464.38
250¥22.86424¥5,716.06
500¥21.60008¥10,800.04
1,000¥20.40299¥20,402.99
Manufacturers Standard Package