
450D103F7 | |
|---|---|
DigiKey Part Number | 450D103-6-ND |
Manufacturer | |
Manufacturer Product Number | 450D103F7 |
Description | POT 10K OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 0.5W, 1/2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥22.36200 | ¥223.62 |
| 25 | ¥20.77080 | ¥519.27 |
| 50 | ¥19.63800 | ¥981.90 |
| 100 | ¥18.56200 | ¥1,856.20 |
| 250 | ¥17.22408 | ¥4,306.02 |
| 500 | ¥16.27304 | ¥8,136.52 |
| 1,000 | ¥15.37202 | ¥15,372.02 |
| 5,000 | ¥13.46231 | ¥67,311.55 |



















