270X232A253B1B1 | ||
---|---|---|
DigiKey Part Number | CT2228-ND | |
Manufacturer | ||
Manufacturer Product Number | 270X232A253B1B1 | |
Description | POT 25K OHM 1/4W CARBON LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 25k Ohm 1 Gang Linear Panel Mount Potentiometer Rotary, SPST 1.0 Kierros Carbon 0.25W, 1/4W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 315° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Round | |
Actuator Length | 1.000" (25.40mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.626" Dia (15.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥59.25500 | ¥592.55 |
25 | ¥52.67440 | ¥1,316.86 |
50 | ¥48.28400 | ¥2,414.20 |
100 | ¥43.89460 | ¥4,389.46 |
250 | ¥35.11596 | ¥8,778.99 |
500 | ¥34.01856 | ¥17,009.28 |
1,000 | ¥31.82378 | ¥31,823.78 |